Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925661-1
Order Code8578206
Product RangeMATE-N-LOK
Technical Datasheet
8,545 In Stock
6,250 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr5.960 |
100+ | kr4.570 |
500+ | kr4.080 |
1000+ | kr3.720 |
2500+ | kr3.640 |
5000+ | kr3.560 |
Price for:Each
Minimum: 10
Multiple: 10
kr59.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925661-1
Order Code8578206
Product RangeMATE-N-LOK
Technical Datasheet
Product RangeMATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use With0.140 MATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 925661-1 is a 20 to 14AWG MATE-N-LOK Socket Crimp Contact made of brass base material with pre-tin-plating on contact mating area, contact termination area and contact crimp area.
- 17A Contact current rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
0.140 MATE-N-LOK Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605