Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No86557-6
Order Code2360601
Product RangeFFC
Product RangeFFC
Contact GenderPin
Contact Termination TypeIDC / IDT
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithFFC Series Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
Product Overview
The 86557-6 is a 26 to 22AWG Pin Insulation Displacement Crimp Contact made of phosphor bronze base material with gold-plating on contact mating area, gold-flash-plating on crimp area and nickel underplate.
Applications
Industrial
Technical Specifications
Product Range
FFC
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
FFC Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005