Print Page
Image is for illustrative purposes only. Please refer to product description.
6,118 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr4.320 |
100+ | kr3.270 |
500+ | kr2.910 |
1000+ | kr2.770 |
2500+ | kr2.410 |
5000+ | kr2.370 |
Price for:Each
Minimum: 10
Multiple: 10
kr43.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No737015-3
Order Code1863454
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max11AWG
Contact PlatingTin Plated Contacts
For Use WithPositive Lock Connectors
Wire Size AWG Min10AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 737015-3 is a straight Receptacle Contact Terminal made of brass with tin-plated finish. It is used for positive lock 250 series connectors and accepts 11 to 10AWG wire. It has dimple mating retention and insulation support.
- Low insertion force
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
10AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
11AWG
For Use With
Positive Lock Connectors
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127