Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No502750-1
Order Code2751254
Technical Datasheet
Convert From Fibre Optic ConnectorST
Convert From GenderJack
Convert To Fibre Optic ConnectorST
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCTo Be Advised
Product Overview
The 502750-1 is a single mode ST Coupling Receptacle with yellow protective cap and ceramic alignment sleeve. Body made up of zinc die-cast with nickel-plated finish and zinc die-cast housing.
- Flanged panel mount retention
- Round flange shape
Applications
Fibre Optics
Technical Specifications
Convert From Fibre Optic Connector
ST
Convert To Fibre Optic Connector
ST
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907