Print Page
5-487508-7
FFC / FPC Board Connector, 2.54 mm, 8 Contacts, Receptacle, TRIO-MATE, Through Hole, Top
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-487508-7
Order Code2967815
Product RangeTRIO-MATE
Also Known AsTRIOMATE ASY H 8P L
Technical Datasheet
1,496 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) | 
|---|---|
| 150+ | kr9.990 | 
| 450+ | kr8.740 | 
Price for:Each
Minimum: 150
Multiple: 150
kr1,498.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-487508-7
Order Code2967815
Product RangeTRIO-MATE
Also Known AsTRIOMATE ASY H 8P L
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts8Contacts
Product RangeTRIO-MATE
Contact Termination TypeThrough Hole
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.381mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
8Contacts
Product Range
TRIO-MATE
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.381mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082