Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640706-1
Order Code2293897
Product RangeSL-156
Technical Datasheet
933 In Stock
10,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr3.670 |
100+ | kr2.660 |
500+ | kr2.240 |
1000+ | kr1.990 |
2500+ | kr1.910 |
5000+ | kr1.840 |
Price for:Each
Minimum: 10
Multiple: 10
kr36.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640706-1
Order Code2293897
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithSL-156 Housing
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-640706-1 is a socket Power Contact made of brass with tin plated finish. The tin-plated contact is post lubricated to resist fretting corrosion. It accepts 24 to 18AWG wire size. The standard crimp contact is suitable for SL-156 series housing connectors.
- Locking lance contact retention
- High mating force
- 250VAC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
SL-156
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
SL-156 Housing
Contact Material
Brass
Alternatives for 3-640706-1
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191