Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No225791-2
Order Code1421849
Product RangeARINC 600/404 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No225791-2
Order Code1421849
Product RangeARINC 600/404 Series
Technical Datasheet
Product RangeARINC 600/404 Series
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Contact GenderSocket
Contact Termination Type-
Wire Size AWG Min-
Wire Size AWG Max-
SVHCLead
Technical Specifications
Product Range
ARINC 600/404 Series
Contact Material
Brass
Contact Termination Type
-
Wire Size AWG Max
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
Lead
Legislation and Environmental
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate