Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-167301-2
Order Code1187812
Product RangeAMPMODU MOD IV
Technical Datasheet
59,820 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1.730 |
437+ | kr1.490 |
1312+ | kr1.460 |
3500+ | kr1.440 |
8750+ | kr1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-167301-2
Order Code1187812
Product RangeAMPMODU MOD IV
Technical Datasheet
Product RangeAMPMODU MOD IV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use With0.1 AMPMODU Headers, Housings
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-167301-2 is a crimp Receptacle Contact, phosphor bronze body with tin plating. 20 to 24AWG wire. This crimp receptacle contact is suitable for use with 0.1 AMPMODU headers, housings.
- 2µm Plating thickness of contact mating area
- 1.4mm Insulation diameter
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU MOD IV
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
0.1 AMPMODU Headers, Housings
Contact Material
Phosphor Bronze
Alternatives for 2-167301-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212