Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1857211-3.
Order Code1773030
Product Range-
Screw Length8.6mm
Thread Size - Metric5mm
Thread Size - Imperial1/4"
SVHCLead (14-Jun-2023)
Alternatives for 1857211-3.
1 Product Found
Product Overview
The 1857211-3 is a male Screw Retainer with tin-plated screw and a 4-40 thread size.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
5mm
SVHC
Lead (14-Jun-2023)
Screw Length
8.6mm
Thread Size - Imperial
1/4"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability