Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177915-1
Order Code2918012
Product RangePower Double Lock
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | kr0.711 |
12000+ | kr0.618 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
kr2,844.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177915-1
Order Code2918012
Product RangePower Double Lock
Technical Datasheet
Product RangePower Double Lock
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP Power Double Lock Series Connectors
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Double Lock
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
AMP Power Double Lock Series Connectors
Wire Size AWG Max
16AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005