Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175151-2
Order Code2778434
Product RangePower Double Lock
2,330 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr0.290 |
125+ | kr0.247 |
375+ | kr0.241 |
1000+ | kr0.237 |
2500+ | kr0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr0.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175151-2
Order Code2778434
Product RangePower Double Lock
Product RangePower Double Lock
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Power Double Lock Series Connectors
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Commercial, Consumer Electronics, Gaming, HVAC, Industrial Automation Control, Security
Technical Specifications
Product Range
Power Double Lock
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Power Double Lock Series Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133