Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173707-1
Order Code2308822
Product RangeEconoseal J
Technical Datasheet
19,036 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr2.130 |
100+ | kr1.700 |
500+ | kr1.660 |
1000+ | kr1.630 |
2500+ | kr1.600 |
5000+ | kr1.570 |
Price for:Each
Minimum: 10
Multiple: 10
kr21.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173707-1
Order Code2308822
Product RangeEconoseal J
Technical Datasheet
Product RangeEconoseal J
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithEconoseal J MarkII+ Series Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 173707-1 is a Crimp Contact made of brass with tin-plated finish. This single wire sealed contact accepts 16 to 20AWG wire and suitable for E-J MK-2 070 series connectors.
- -30 to 105°C Operating temperature range
- 10A Typical current rating
- 0 to 24A (Low power) terminal transmits
Applications
Automotive
Technical Specifications
Product Range
Econoseal J
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Econoseal J MarkII+ Series Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333
Product traceability