Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163092-2
Order Code3398887
Product RangeMultimate Type III
Technical Datasheet
5,002 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr40.120 |
10+ | kr30.450 |
100+ | kr24.680 |
250+ | kr23.380 |
500+ | kr23.050 |
1000+ | kr22.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr40.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163092-2
Order Code3398887
Product RangeMultimate Type III
Technical Datasheet
Product RangeMultimate Type III
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Multimate Type III Series Power Connectors
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Connector power contact
- 16 contact size, gold contact mating area plating material
- 13A maximum contact current rating, 1.57mm mating pin diameter
- Brass contact base material, 0.76µm contact mating area plating material thickness
- Gold flash wire contact termination area plating material, nickel contact underplating material
- 1.27µm contact underplating material thickness, crimp termination method to wire and cable
- 26 to 24AWG wire size, 0.89 to 1.4mm accepts wire insulation diameter range
- Power and signal circuit application
- Operating temperature range from -55 to 150°C
Technical Specifications
Product Range
Multimate Type III
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
AMP Multimate Type III Series Power Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001