Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163081-7
Order Code2254627
Product RangeMultimate Type III+
10,653 In Stock
5,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr11.740 |
10+ | kr9.000 |
100+ | kr7.830 |
500+ | kr7.250 |
1000+ | kr6.720 |
2500+ | kr6.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr11.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163081-7
Order Code2254627
Product RangeMultimate Type III+
Product RangeMultimate Type III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact Plating-
For Use WithMultimate Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Multimate Type III+
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Multimate Connectors
Contact Material
Brass
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
Product traceability