Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No144432-1
Order Code2565946
Product RangeJPT Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
9000+ | kr1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 9000
kr17,460.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No144432-1
Order Code2565946
Product RangeJPT Series
Product RangeJPT Series
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max12AWG
Technical Specifications
Product Range
JPT Series
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
17AWG
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361