Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337706-3
Order Code3533049
Technical Datasheet
Connector to ConnectorM6 Lug to M6 Lug
Connector Type AM6 Lug
Connector Type BM6 Lug
Cable Length - Imperial15.75"
Cable Length - Metric400mm
Jacket Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1337706-3 is a 15mm CSA Braid Cable with M6 Lug to M6 Lug connector.
- 6AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Connector Type B
M6 Lug
Cable Length - Metric
400mm
Product Range
-
Connector Type A
M6 Lug
Cable Length - Imperial
15.75"
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065015