Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-338097-1
Order Code2523992
Product RangeMicro-MaTch
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-338097-1
Order Code2523992
Product RangeMicro-MaTch
Product RangeMicro-MaTch
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderPin
For Use WithMicro-Match Board-to-Board & Ribbon-to-Board Connectors
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Technical Specifications
Product Range
Micro-MaTch
Contact Material
Phosphor Bronze
For Use With
Micro-Match Board-to-Board & Ribbon-to-Board Connectors
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001