Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoW6TR315G-5.0
Order Code2289482
Technical Datasheet
Insulator Body MaterialSilicone Rubber
Thermal Conductivity3.15W/m.K
Breakdown Voltage Vbr-
Thickness5mm
Volume Resistivity-
Thermal Impedance0.975°C/W
Dielectric Strength1kV/mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Insulator Body Material
Silicone Rubber
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
1kV/mm
SVHC
No SVHC (15-Jan-2018)
Thermal Conductivity
3.15W/m.K
Thickness
5mm
Thermal Impedance
0.975°C/W
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.094