Reduced PricesOffersContact UsHelpTrack Orderspå svenska
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  EK-VEK280-PP-G-J

                                                                                                  Evaluation Kit,XCVE2802-2MSEVSVH1760, Versal AI Edge, Cortex-A72/R5F, Adaptive SoC, JP version, NCNR

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD EK-VEK280-PP-G-J
                                                                                                  AMD EK-VEK280-PP-G-J
                                                                                                  AMD EK-VEK280-PP-G-J
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-VEK280-PP-G-J
                                                                                                  Order Code4531283
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-VEK280-PP-G-J
                                                                                                  Order Code4531283
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAMD
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameVersal AI Edge
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A72, Cortex-R5F
                                                                                                  Silicon Core NumberXCVE2802-2MSEVSVH1760
                                                                                                  Kit ContentsVEK280 Brd, Pwr Supply, 2-ETH/USB-C HDMI Cable, SFP28 Mod, MicroSD Card, Voucher
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  EK-VEK280-PP-G-J is a Versal™ AI edge series VEK280 evaluation kit (Japan specific). equipped with the AMD Versal™ AI Edge VE2802 adaptive SoC, offers AIE-ML and DSP hardware acceleration engines, along with multiple high-speed connectivity options. This kit is optimized for ML inference applications in markets such as automotive, vision, aerospace and defence, industrial, scientific, and medical. The VEK280 evaluation kit is a new evaluation platform based on the Versal AI edge series VE2802 device. The VEK280 board targets AIE-ML applications with increased compute performance, lower latency, and a higher level of integration enabled by the Versal AI Edge series device. As an adaptive SoC, the Versal AI Edge series allows developers to rapidly evolve their sensor fusion and AI algorithms while leveraging a scalable device portfolio for diverse performance and power profiles from edge to endpoint. Applications include automotive, industrial, aerospace and defence.

                                                                                                  • Optimized to enable application development for the Versal AI edge series
                                                                                                  • Delivers 4X AI performance/watt vs. leading GPUs
                                                                                                  • Integrated video decoder unit supports H.264/H.265
                                                                                                  • HDMI 2.1 video input and output
                                                                                                  • PCIe® Endpoint Gen4x16
                                                                                                  • 2x CAN-FD buses
                                                                                                  • 12GB (6x 2 GB, 32-bit), 192bit LPDDR4 component
                                                                                                  • 1x FPGA mezzanine card (FMC+) interface for I/O expansion; 8x GTYP transceivers, 1x SFP28 cage
                                                                                                  • Height is 24.05cm, length is 18.64cm, thickness is 1.6396mm ±10%
                                                                                                  • Operating environmental temperature range from 0°C to +45°C
                                                                                                  • Japan Version

                                                                                                  Contents

                                                                                                  VEK280 evaluation board, Two Ethernet cables, HDMI 2.1 cable, USB type C cable, SFP28 passive loopback module, MicroSD card, Vivado™ design suit voucher.

                                                                                                  Warnings

                                                                                                  Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                                                                                                  Notes

                                                                                                  Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  AMD

                                                                                                  Silicon Family Name

                                                                                                  Versal AI Edge

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A72, Cortex-R5F

                                                                                                  Kit Contents

                                                                                                  VEK280 Brd, Pwr Supply, 2-ETH/USB-C HDMI Cable, SFP28 Mod, MicroSD Card, Voucher

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  XCVE2802-2MSEVSVH1760

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Malaysia
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:84715000
                                                                                                  US ECCN:5A002.a.4
                                                                                                  EU ECCN:5A002.a.4
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.000001
                                                                                                  Customer Service
                                                                                                  Sales 08 730 5000
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Components AB.
                                                                                                  Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna