Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKRBAAE010
Order Code2056850
Product RangeSKRB
Technical Datasheet
2,160 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr3.180 |
50+ | kr2.030 |
100+ | kr1.600 |
500+ | kr1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr31.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKRBAAE010
Order Code2056850
Product RangeSKRB
Technical Datasheet
Product RangeSKRB
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force157gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.8mm x 4.8mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The SKRBAAE010 is a TACT Switch™ 4.8 x 4.8mm low profile SMD type Tactile Switch features top push vertical operating direction.
- Sharp feeling type
- Surface mount type
- Compact and low profile
- 100000-cycle Operating life
- -30 to 85°C Operating temperature range
Applications
Imaging, Video & Vision, Computers & Computer Peripherals, Portable Devices, Multimedia, Automotive
Technical Specifications
Product Range
SKRB
Switch Mounting
Surface Mount
Actuating Force
157gf
Switch Dimensions (L x W)
4.8mm x 4.8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071