Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoM1252 WH001
Order Code3247539
Product RangeM1252 Series
Technical Datasheet
8 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr46,623.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr46,623.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM1252 WH001
Order Code3247539
Product RangeM1252 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge16AWG
Conductor Area CSA1.23mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourWhite
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialSilver Plated Copper
Jacket MaterialPTFE
External Diameter5.23mm
Voltage Rating600V
Product RangeM1252 Series
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Colour
White
Conductor Material
Silver Plated Copper
External Diameter
5.23mm
Product Range
M1252 Series
No. of Cores
2Core
Conductor Area CSA
1.23mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PTFE
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.8757