Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C256M16D3C-10BCN
Order Code4729611
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr110.850 |
| 10+ | kr102.950 |
| 25+ | kr98.160 |
| 50+ | kr95.380 |
| 100+ | kr92.480 |
| 250+ | kr91.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr110.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C256M16D3C-10BCN
Order Code4729611
Technical Datasheet
DRAM TypeDDR3
Memory Density4Gbit
Memory Configuration256M x 16bit
Clock Frequency Max933MHz
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DRAM Type
DDR3
Memory Configuration
256M x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.5V
Operating Temperature Min
0°C
Product Range
-
Memory Density
4Gbit
Clock Frequency Max
933MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001