Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMIJM63BW04
Order Code2610720
Product RangeFSMIJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr41.980 |
5+ | kr38.040 |
10+ | kr34.110 |
20+ | kr32.790 |
50+ | kr31.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr41.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMIJM63BW04
Order Code2610720
Product RangeFSMIJ
Technical Datasheet
Product RangeFSMIJ
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StylePlunger for Cap
Actuating Force260gf
Contact Voltage DC Nom12V
Operating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationIlluminated
Technical Specifications
Product Range
FSMIJ
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
260gf
Operating Force
260gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299