Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoEKI-2528PAI-AE
Order Code3618380
Product RangeEKI-2528 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-2528PAI-AE
Order Code3618380
Product RangeEKI-2528 Series
Technical Datasheet
No. of Ports0
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged PoE Fast Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeEKI-2528 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Ports
0
Ethernet Switch Type
Unmanaged PoE Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
SVHC
No SVHC (17-Dec-2014)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
EKI-2528 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85549