Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No129303/OF
Order Code1850771
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr114.000 |
100+ | kr111.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr114.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No129303/OF
Order Code1850771
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Current Rating20A
Insulator ColourBlack, Red
Lead Length - Metric1.25m
Lead Length - Imperial49.2"
No. of Test Leads2
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Test Connector Type A
Test Tip Probe
Current Rating
20A
Lead Length - Metric
1.25m
No. of Test Leads
2
SVHC
No SVHC (07-Jul-2017)
Test Connector Type B
4mm Banana Plug, Shrouded
Insulator Colour
Black, Red
Lead Length - Imperial
49.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072848