Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoEC2620TS-50.000M TR
Order Code4327384
Product RangeEC26 Series
Technical Datasheet
892 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr15.220 |
50+ | kr14.680 |
100+ | kr14.140 |
250+ | kr13.490 |
500+ | kr12.730 |
1000+ | kr10.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr15.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoEC2620TS-50.000M TR
Order Code4327384
Product RangeEC26 Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -20ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeEC26 Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
EC26 Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability