Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr472.000 |
5+ | kr462.580 |
10+ | kr453.160 |
50+ | kr443.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr472.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACBA050018-SG3
Order Code3228308
Technical Datasheet
Antenna TypePuck
Frequency Min1.561098GHz
Frequency Max1.602GHz
Antenna MountingAdhesive
Gain5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
Puck
Frequency Max
1.602GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (15-Jan-2018)
Frequency Min
1.561098GHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
Product traceability