Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM14N-80.0000MHZ-8-N1V
Order Code4583095
Product RangeABM14N Series
Technical Datasheet
1,000 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr21.150 |
10+ | kr18.250 |
25+ | kr17.360 |
50+ | kr16.360 |
100+ | kr15.800 |
500+ | kr14.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr21.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM14N-80.0000MHZ-8-N1V
Order Code4583095
Product RangeABM14N Series
Technical Datasheet
Frequency Nom80MHz
Crystal CaseSMD, 1mm x 0.8mm
Frequency Stability + / -12ppm
Load Capacitance8pF
Frequency Tolerance + / -10ppm
Product RangeABM14N Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
80MHz
Frequency Stability + / -
12ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 1mm x 0.8mm
Load Capacitance
8pF
Product Range
ABM14N Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability