Print Page
935 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr3.610 |
10+ | kr3.540 |
25+ | kr3.450 |
50+ | kr3.350 |
100+ | kr3.270 |
500+ | kr3.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr3.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-24.000MHZ-B1U-T
Order Code3228467
Product RangeABM11
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeABM11
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
ABM11
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability