Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoOA1G01
Order Code774340
Also Known As1SCA022353R4890
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoOA1G01
Order Code774340
Also Known As1SCA022353R4890
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max16A
Contact Voltage AC Max230V
For Use WithOT Series Switch Disconnectors
Contact Voltage DC Max-
Product Range-
Technical Specifications
Switch Terminals
Screw
Contact Current Max
16A
For Use With
OT Series Switch Disconnectors
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
230V
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051