Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFA616073R3004
Order Code2831558
Product RangeK70 Series
Also Known AsKS70-3004
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SFA616073R3004
Order Code2831558
Product RangeK70 Series
Also Known AsKS70-3004
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesMultiple
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP54
Product RangeK70 Series
Resonant Frequency-
Current Consumption-
External Depth69mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Tones
Multiple
IP / NEMA Rating
IP54
Resonant Frequency
-
External Depth
69mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
100dB
Product Range
K70 Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13