Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | kr9.950 |
Price for:Each
Minimum: 100
Multiple: 100
kr995.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCI029770R0096
Order Code3553783
Product RangeSta-Kon
Technical Datasheet
Product RangeSta-Kon
Wire Size (AWG)-
Conductor Area CSA2.5mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter4.9mm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
Sta-Kon
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2020)
Wire Size (AWG)
-
Terminal Type
Female Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
4.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001812