Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA083870R1281
Order Code3561209
Also Known AsFCT5016
Technical Datasheet
30 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr37.840 |
10+ | kr28.160 |
100+ | kr24.030 |
250+ | kr22.070 |
500+ | kr20.660 |
1000+ | kr19.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr37.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA083870R1281
Order Code3561209
Also Known AsFCT5016
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA50mm²
Terminal TypeCompression Lug
Stud Size - MetricM16
Stud Size - Imperial5/8"
InsulationNon Insulated
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
5/8"
SVHC
To Be Advised
Termination
Crimp
Conductor Area CSA
50mm²
Stud Size - Metric
M16
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04983