Product Information
Alternatives for 2TLA030054R0000
1 Product Found
Product Overview
The INCA 1 Tina emergency stop button is an emergency stop for panel mounting with StatusBus functionality. Its removable terminal facilitates the connection. A bright LED placed in the center of the push-button tells whether it is pushed. Inca complies with PL e/SIL3. The StatusBus functionality enables to display the status of doors and hatches on a machine. It is also available for Inca emergency stops in order to quickly be able to locate which button was pressed on larger machine lines. Emergency stop buttons are used to safely stop dangerous machine functions. ABB offers a wide range of emergency stop buttons for external mounting or panel mounting, with plastic or metal housing and for different types of connections.
- The INCA 1 Tina is a 1NO round emergency stop pushbutton for panel mounting. It has 22.5mm holes, status LED in the button and terminal blocks
- Tina models save cable length and installation time with serial connection and are easy to install
- The INCA emergency stop is highly adaptable and reliable in extreme conditions and offers a selection of different models, depending on position and function
- High efficiency: Models with integrated LED diagnostics reduce downtime when troubleshooting
Applications
Industrial
Technical Specifications
1NO
Screw
24V
Round
Jokab
(Off)-On
-
24V
IP65
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate