Print Page
Product Information
ManufacturerABB
Manufacturer Part No2TLA010033R2000
Order Code3372512
Product RangeBT51
Technical Datasheet
Coil Voltage-
Contact Configuration4PST-NO
Product RangeBT51
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Gold
IP RatingIP20, IP40
SVHCTo Be Advised
Technical Specifications
Coil Voltage
-
Product Range
BT51
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Gold
SVHC
To Be Advised
Contact Configuration
4PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001