Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY528MX
Order Code4777146
Product RangeTy-Rap Series
Technical Datasheet
898 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr13.520 |
| 5+ | kr12.510 |
| 10+ | kr11.630 |
| 25+ | kr11.120 |
| 50+ | kr10.740 |
| 100+ | kr10.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr13.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY528MX
Order Code4777146
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length360.68mm
Cable Tie Width4.83mm
Cable Bundle Diameter Max101.6mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeWeather Resistant
Product RangeTy-Rap Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
360.68mm
Cable Bundle Diameter Max
101.6mm
Cable Tie Type
Weather Resistant
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Black
Cable Tie Width
4.83mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001