Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-1A1011-S030-1
Order Code4690720
Product RangeAquasafe Series
Technical Datasheet
95 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr164.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr164.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-1A1011-S030-1
Order Code4690720
Product RangeAquasafe Series
Technical Datasheet
Cable Diameter9mm
Product RangeAquasafe Series
No. of Contacts3Contacts
ColourBlack
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingCable Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
9mm
No. of Contacts
3Contacts
Gender
Plug
No. of Rows
1 Row
SVHC
No SVHC (21-Jan-2025)
Product Range
Aquasafe Series
Colour
Black
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036