Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No9191, WHITE, 25M X 50MM
Order Code3935741
Product Range9191 Series
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No9191, WHITE, 25M X 50MM
Order Code3935741
Product Range9191 Series
Technical Datasheet
Adhesive TypeHot Melt Rubber Adhesive
Tape Backing MaterialCloth
Tape ColourWhite
Total Tape Thickness10.3 mil (0.262 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range9191 Series
Technical Specifications
Adhesive Type
Hot Melt Rubber Adhesive
Tape Colour
White
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
9191 Series
Tape Backing Material
Cloth
Total Tape Thickness
10.3 mil (0.262 mm)
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4113