Print Page
480 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr3.340 |
100+ | kr3.270 |
250+ | kr3.210 |
500+ | kr3.150 |
1000+ | kr3.090 |
2500+ | kr3.020 |
Price for:Each
Minimum: 10
Multiple: 10
kr33.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 3448-7964 is a 20-position Strain Relief made of plastic. It is suitable for use with the 3M™ 7964-6500EC 0.1-inch Wiremount IDC socket connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
64Ways
Product Range
3448
For Use With
79 Series Wiremount Socket
Strain Relief Material
PET (Polyester), Glass Filled
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002