Print Page
Product Information
Manufacturer3M
Manufacturer Part No30316-6002HB
Order Code2668421
Product Range303
Also Known AsGTIN UPC EAN: 00051111617748 SE008002062
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product Range303
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (07-Nov-2024)
Alternatives for 30316-6002HB
5 Products Found
Product Overview
The 30316-6002HB is a 16-way 2-row 0.100 x 0.100-inch right angle Four Wall Wire-to-board Header with gold-plated brass contacts. This 303 series low profile header comes with glass filled polyester (PBT) insulation and gold flash all over.
- Current Rating: 1 A
- Withstanding Voltage: 500V RMS (at Sea Level)
- End windows
- UL94V-0 Flammability rating
- Black color
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
303
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002995