2. Wireless Modules & Adaptors
                                                                                                3. RFID Modules
                                                                                                4. RFID Reader / Writers
                                                                                                Skriv ut sida

                                                                                                FIT0313

                                                                                                RFID Tag, NFC, 13.56 MHz, 1 KB

                                                                                                DFROBOT
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                DFROBOT FIT0313
                                                                                                DFROBOT FIT0313
                                                                                                DFROBOT FIT0313
                                                                                                TillverkareDFROBOT
                                                                                                Tillverkarens art.nr.FIT0313
                                                                                                Orderkod3879696
                                                                                                Ditt artikelnummer
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 19 vecka(or)

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+15,180 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                15,18 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                DFROBOT
                                                                                                TillverkareDFROBOT
                                                                                                Tillverkarens art.nr.FIT0313
                                                                                                Orderkod3879696
                                                                                                Frequency13.56MHz
                                                                                                Memory Size1KB
                                                                                                Current Consumption-
                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max-
                                                                                                Module Interface-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktöversikt

                                                                                                NFC classic sticker (13.56MHz) is widely used in electronic locks or customer identification as well as other systems where a small and easy to carry tag is desired. The tag contains a NXP S50 chip and an antenna and is passively powered by the reader/writer when placed a couple inches away. This Mifare-one sticker can be read by almost any 13.56MHz RFID/NFC reader or NFC-enabled mobile devices. This chip can be written to & store up to 1KB of data in writable EEPROM divided into banks and can handle over 100,000 re-writes. Every sticker has a permanent 4byte ID burned into the chip that you can use to identify one tag from another - the ID number cannot be changed. Suitable for contactless payment systems, Bluetooth and Wi-Fi connections, social networking situations, such as sharing contacts, photos, videos or files, electronic identity documents and keycards, smartphone automation and NFC tags applications.

                                                                                                • 106Kbs baud
                                                                                                • 1Kbyte EEPROM storage
                                                                                                • 4byte unique identifier
                                                                                                • Variable identification distance of 0 to 5cm
                                                                                                • Service life is <gt/>=10 years
                                                                                                • Service time is 100,000 re-writes

                                                                                                Tekniska specifikationer

                                                                                                Frequency

                                                                                                13.56MHz

                                                                                                Current Consumption

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Memory Size

                                                                                                1KB

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                Module Interface

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85235200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.01