22 Resultat för "power"
Hitta ett stort utbud av Current Transformers på Farnell Sverige. Vi lagerför ett stort urval av Current Transformers, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Hobut, Kemet, Magnelab, Lem & Crompton - Te Connectivity
Visa
Inköpare
Ingenjör
Tillverkare
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 903,480 kr 5+ 809,380 kr 10+ 793,190 kr | Min: 1 / Mult: 1 | Split Core | - | 200A | - | 50Hz | Class 1 | 400Hz | - | 32mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | - | SCT-1250 Series | |||||
Each | 1+ 481,390 kr 5+ 471,710 kr 10+ 462,140 kr 25+ 452,470 kr 50+ 442,900 kr | Min: 1 / Mult: 1 | Split Core | - | 50A | - | - | Class 1 | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 50A | 16mA | TT-SD Series | |||||
Each | 1+ 82,750 kr 10+ 71,770 kr 25+ 68,290 kr 50+ 59,150 kr 100+ 57,090 kr | Min: 1 / Mult: 1 | Low Current AC | 500:1 | - | - | 50Hz | - | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ 82,750 kr 10+ 71,770 kr 25+ 68,290 kr 50+ 67,640 kr 100+ 67,310 kr | Min: 1 / Mult: 1 | Low Current AC | 1000 | - | - | 50Hz | - | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | CT Series | |||||
Each | 1+ 654,410 kr 5+ 565,160 kr 10+ 518,000 kr 20+ 507,640 kr | Min: 1 / Mult: 1 | Split Core | - | 25A | - | 50Hz | Class 1 | 400Hz | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 25A | - | SCT-0400 Series | |||||
Each | 1+ 673,290 kr 5+ 603,250 kr 10+ 591,170 kr | Min: 1 / Mult: 1 | Split Core | - | 5A | - | 50Hz | Class 1 | 400Hz | - | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | SCT-0750 Series | |||||
Each | 1+ 270,870 kr 5+ 257,270 kr 10+ 243,890 kr 20+ 239,040 kr 50+ 234,180 kr | Min: 1 / Mult: 1 | Molded Case | 2:1 | 10A | 10:5 | - | Class 1 | - | 2.5VA | - | - | DIN Rail, Feet Mount | Screw | Metering | 10A | 5A | 16 Series | |||||
Each | 1+ 471,490 kr 5+ 460,510 kr 10+ 442,680 kr 20+ 407,560 kr | Min: 1 / Mult: 1 | Split Core | - | 300A | 300:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | |||||
Each | 1+ 471,490 kr 5+ 460,510 kr 10+ 442,680 kr 20+ 407,560 kr | Min: 1 / Mult: 1 | Split Core | - | 200A | 200:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | 5A | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 721,050 kr 5+ 704,310 kr 10+ 677,010 kr | Min: 1 / Mult: 1 | - | - | 50A | - | - | - | - | - | 5.8mm | - | Chassis Mount | Fast-on | Metering | - | - | - | ||||
Each | 1+ 83,290 kr 10+ 70,460 kr 25+ 66,330 kr 50+ 63,500 kr 100+ 62,960 kr | Min: 1 / Mult: 1 | Low Current AC | 500:1 | - | - | 50Hz | - | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ 56,650 kr 10+ 49,590 kr 25+ 47,190 kr 50+ 45,340 kr 100+ 42,950 kr | Min: 1 / Mult: 1 | Low Current AC | 500:1 | - | - | 50Hz | - | 60Hz | - | 5.5mm | - | Through Hole | PC Pin | Metering & Protection | - | - | CT Series | |||||
Each | 1+ 282,850 kr 5+ 268,600 kr 10+ 254,470 kr 20+ 249,400 kr 50+ 244,320 kr | Min: 1 / Mult: 1 | Molded Case | 4:1 | 20A | 20:5 | - | Class 1 | - | 2.5VA | - | - | DIN Rail, Feet Mount | Screw | Metering | 20A | 5A | 16 Series | |||||
Each | 1+ 556,530 kr 5+ 541,310 kr 10+ 519,830 kr | Min: 1 / Mult: 1 | 3-Phase Molded Case | 30:1 | 150A | 150:5 | 50Hz | Class 1 | 60Hz | 2.5VA | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 150A | 5A | CT105 Series | |||||
Each | 1+ 167,580 kr 5+ 162,550 kr 10+ 155,880 kr 20+ 152,710 kr 50+ 149,650 kr | Min: 1 / Mult: 1 | Molded Case | - | 60A | 60:5 | - | Class 1 | - | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | 13 Series | |||||
Each | 1+ 653,760 kr 5+ 635,950 kr 10+ 610,810 kr | Min: 1 / Mult: 1 | Split Core | 250:05:00 | 250A | 250:5 | - | Class 1 | - | 2VA | 19mm | - | Chassis Mount | Screw | Metering & Protection | 250A | 5A | Micro 19 Series | |||||
Each | 1+ 653,760 kr 5+ 635,950 kr 10+ 610,810 kr | Min: 1 / Mult: 1 | Split Core | 150:5 | 150A | 150:5 | - | Class 1 | - | 500mVA | 19mm | - | Chassis Mount | Screw | Metering & Protection | 150A | 5A | Micro 19 Series | |||||
Each | 1+ 653,760 kr 5+ 635,950 kr 10+ 610,810 kr | Min: 1 / Mult: 1 | Split Core | 100:5 | 100A | 100:5 | - | Class 1 | - | 500mVA | 19mm | - | Chassis Mount | Screw | Metering & Protection | 100A | 5A | Micro 19 Series | |||||
Each | 1+ 653,760 kr 5+ 635,950 kr 10+ 610,810 kr | Min: 1 / Mult: 1 | Split Core | 125:05:00 | 125A | 125:5 | - | Class 1 | - | 500mVA | 19mm | - | Chassis Mount | Screw | Metering & Protection | 125A | 5A | Micro 19 Series | |||||
Each | 1+ 653,760 kr 5+ 635,950 kr 10+ 610,810 kr | Min: 1 / Mult: 1 | Split Core | 200:5 | 200A | 200:5 | - | Class 1 | - | 1VA | 19mm | - | Chassis Mount | Screw | Metering & Protection | 200A | 5A | Micro 19 Series | |||||
Each | 1200+ 85,510 kr | Min: 1200 / Mult: 1200 | Low Current AC | 1000 | - | - | 50Hz | - | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 100A | - | CT Series | |||||
1227876 | CROMPTON - TE CONNECTIVITY | Each | 1+ 201,920 kr 5+ 201,590 kr 10+ 182,990 kr 20+ 173,960 kr 50+ 154,050 kr | Min: 1 / Mult: 1 | Molded Case | 600:5 | 600A | 600:5 | 50Hz | Class 1 | 60Hz | 10VA | - | - | Feet Mount | Fast-on | Metering & Protection | 600A | 5A | PE601 Series |