750:5 Current Transformers:
4 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
| Jämför | Pris för | Antal | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 842,000 kr | Pluggable | 750:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | ||||||
Each | 1+ 1 897,000 kr | Pluggable | 750:5 | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | ||||||
Each | 1+ 1 095,810 kr | 1-Phase Bushing Type | 750:5 | Class 1 | 5VA | - | 60Hz | Chassis Mount | Screw | Metering | 750A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ 1 096,970 kr | 1-Phase Bushing Type | 750:5 | Class 0.5 | 5VA | - | 60Hz | Chassis Mount | Screw | Metering | 750A | 5A | SENTRON 4NC Series | ||||||