9 Resultat för "industrial"
Hitta ett stort utbud av Audio Transformers på Farnell Sverige. Vi lagerför ett stort urval av Audio Transformers, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Oep / Oxford Electrical Products, Prowave, Triad Magnetics, Neutrik & Murata Power Solutions
Visa
Inköpare
Ingenjör
Tillverkare
Turns Ratio
Current Rating
Inductance
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ 178,930 kr 5+ 158,210 kr 10+ 154,640 kr 20+ 141,800 kr 50+ 139,000 kr | Min: 1 / Mult: 1 | 1:6.45 | - | - | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ 175,470 kr 5+ 155,180 kr 10+ 151,520 kr 20+ 139,000 kr 50+ 136,190 kr | Min: 1 / Mult: 1 | 1:2 | - | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ 182,810 kr 10+ 152,380 kr 25+ 120,760 kr | Min: 1 / Mult: 1 | 1:1 | - | - | 200ohm | 200ohm | - | - | - | Professional - Splitting and XLR Inline | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ 103,280 kr 5+ 62,480 kr 10+ 58,920 kr 20+ 55,250 kr 50+ 54,070 kr | Min: 1 / Mult: 1 | 1:1 | - | - | 600ohm | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | 109ohm | 134ohm | Through Hole | PC Pin | 60Hz | - | |||||
Each | 1+ 15,010 kr 10+ 14,900 kr 25+ 14,790 kr 50+ 14,140 kr 100+ 13,270 kr | Min: 1 / Mult: 1 | 1:10 | - | 5.3mH | - | - | - | 0 | - | Line Matching | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ 9,300 kr 10+ 9,250 kr 25+ 9,200 kr 50+ 8,780 kr 100+ 8,260 kr | Min: 1 / Mult: 1 | 1:10 | - | 10.6mH | - | - | - | 0 | - | Line Matching | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ 11,850 kr 10+ 11,740 kr 25+ 11,640 kr 50+ 11,090 kr 100+ 10,470 kr | Min: 1 / Mult: 1 | 1:10 | - | 6mH | - | - | - | 0 | - | Line Matching | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ 74,600 kr 5+ 45,130 kr 10+ 42,520 kr 20+ 39,910 kr 50+ 39,040 kr | Min: 1 / Mult: 1 | 1:1 | 4mA | - | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 16,190 kr 10+ 15,970 kr 25+ 15,760 kr 50+ 15,430 kr 100+ 14,680 kr | Min: 1 / Mult: 1 | 1:1 | - | 2.06mH | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | Through Hole | PC Pin | - | DA Series |