Behöver du fler?
Antal | |
---|---|
1+ | 3 949,000 kr |
3+ | 3 797,000 kr |
Produktinformation
Produktöversikt
The ideal multimeter possesses the capability to measure capacitance, voltage, and continuity, while also providing precise measurements for low-value resistance. It boasts a sturdy and compact design, ensuring both portability and protection in challenging work settings. The high-quality screen clearly displays the readings for convenient monitoring and analysis.
- LCD display with backlight
- Diode, duty cycle and continuity testing functions
- Data hold, peak, max/ min & average functions
- Datalogging function for 20000 records
- USB interface
- Analogue bar graph display
- Integral rechargeable battery
- 12 month limited warranty *view Terms & Conditions for details
Tillämpningar
Test & Measurement, Automation & Process Control, Electronics Service, Factory Automation, Installations, Hobby & Education, Maintenance & Repair, Laboratory
Innehåll
Contents: Multimeter, battery, test leads, 2x temperature probes, temperature adaptor, USB cable, power adaptor & software CD
Kommentarer
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tekniska specifikationer
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
1 Year
No SVHC (25-Jun-2025)
4.75
60000
1kV
10A
60Mohm
-
Teknisk dokumentation (3)
Tillhörande produkter
8 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad