Behöver du fler?
Antal | |
---|---|
1+ | 44 312,000 kr |
Produktinformation
Produktöversikt
The 5-1/2 digit Model 6485 Picoammeter combines Keithley's expertise in sensitive current measurement instrumentation with enhanced speed and a robust design. With eight current measurement ranges and high speed autoranging, this cost-effective instrument can measure currents from 20fA to 20mA, taking measurements at speeds up to 1000 readings per second.
- 10fA resolution
- Up to 1000 readings/second
- Built-in Model 485 emulation mode
- IEEE-488 and RS-232 interfaces
- Analogue output
Tillämpningar
Industrial, Maintenance & Repair, Test & Measurement, Medical
Innehåll
Picoammeter, Protective shield/cap and BNC low noise cable.
Kommentarer
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tekniska specifikationer
DC Current
2nA to 20mA
True RMS
5.5
6400 Series
Bench
2nA to 20mA
12
Auto, Manual
No SVHC (17-Dec-2014)
Tillhörande produkter
3 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:United States
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
Certifikat för produktefterlevnad