2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Multifunction I/O Modules
                                                                                                Skriv ut sida

                                                                                                779618-01

                                                                                                Multifunction I/O Module, PXI-6232, 250 kSPS, 16bit, 16Input, 2Output, 24I/O, ± 10 V, PXI Controller

                                                                                                NI / EMERSON
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                NI / EMERSON 779618-01
                                                                                                TillverkareNI / EMERSON
                                                                                                Tillverkarens art.nr.779618-01
                                                                                                Orderkod3620344
                                                                                                ProduktsortimentPXI-6232
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                1 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                .
                                                                                                .
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Så långt lagret räcker
                                                                                                Antal
                                                                                                1+39 058,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                39 058,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                NI / EMERSON
                                                                                                TillverkareNI / EMERSON
                                                                                                Tillverkarens art.nr.779618-01
                                                                                                Orderkod3620344
                                                                                                ProduktsortimentPXI-6232
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Product TypeMultifunction I/O Module
                                                                                                Sampling Rate250kSPS
                                                                                                Resolution (Bits)16bit
                                                                                                No. of Input Channels16Channels
                                                                                                No. of Output Channels2Channels
                                                                                                No. of I/O's24I/O's
                                                                                                Supply Voltage Range± 200mV to ± 10V
                                                                                                Operating Temperature Range0°C to +55°C
                                                                                                For Use WithNI PXI Controllers
                                                                                                Product RangePXI-6232
                                                                                                SVHCTo Be Advised

                                                                                                Produktöversikt

                                                                                                The PXI-6232 is a bank-isolated DAQ device designed for voltage I/O. It offers analogue I/O, digital input, sourcing digital output, two 32-bit counters, and digital triggering. The digital input and outputs are compatible with 24 V signals. It combines the safety and performance benefits of isolation with high-performance timing, amplification, and calibration technologies to offer accurate measurements and precise control. The PXI-6232 is ideal for test, measurement, control, and design applications in environments with high voltages and electrical noise. You can use the PXI-6232 to read from encoders, flow meters, and proximity sensors as well as control valves, pumps, and relays.

                                                                                                Tekniska specifikationer

                                                                                                Product Type

                                                                                                Multifunction I/O Module

                                                                                                Resolution (Bits)

                                                                                                16bit

                                                                                                No. of Output Channels

                                                                                                2Channels

                                                                                                Supply Voltage Range

                                                                                                ± 200mV to ± 10V

                                                                                                For Use With

                                                                                                NI PXI Controllers

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                250kSPS

                                                                                                No. of Input Channels

                                                                                                16Channels

                                                                                                No. of I/O's

                                                                                                24I/O's

                                                                                                Operating Temperature Range

                                                                                                0°C to +55°C

                                                                                                Product Range

                                                                                                PXI-6232

                                                                                                Teknisk dokumentation (4)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Quick Start Guide EN

                                                                                                EOL Notices EN

                                                                                                Tillhörande produkter

                                                                                                7 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Hungary
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.52
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna