Produktinformation
Alternativ till 783169-01
1 produkt hittades
Produktöversikt
783169-01 is an 8-slot CompactRIO controller. The cRIO-9066 is a rugged fanless embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including one Gigabit Ethernet, one USB host, one USB device, and one serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Zynq-7000 (Z-7020) 667MHz dual core CPU, 256MB DRAM, 512MB storage FPGA
- Operating temperature range from -20°C to 55°C
Tekniska specifikationer
Xilinx Zynq-7000
2 Core
512MB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
To Be Advised
667MHz
256MB
8
NI CompactRIO Chassis
Linux
cRIO-9066
Teknisk dokumentation (3)
Tillhörande produkter
8 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad