Meddela mig när artikeln finns i lager igen
| Antal | |
|---|---|
| 1+ | 25 422,000 kr |
Produktinformation
Produktöversikt
The NI-9247 is designed to support direct ring lug connectivity to the three-phase high-current measurements of 1 A and 5 A current transformers (CTs). It is optimized for power, energy, and industrial applications. The safety features, certifications, input ranges, overvoltage ranges, and connectivity are well suited for applications such as power quality monitoring and metering, utility pole-mounted smart switches, utility pole-mounted smart grid reclosers, substation merging units, industrial machine measurements, health monitoring, predictive maintenance and prognostics, and phasor measurement units (PMUs).
Tekniska specifikationer
C Series Current Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
To Be Advised
50kSPS
3Channels
-
-40°C to +70°C
NI-9247
Teknisk dokumentation (3)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad