Behöver du fler?
Antal | |
---|---|
1+ | 218 414,000 kr |
Produktinformation
Alternativ till FLK-II900 DEMO
1 produkt hittades
Produktöversikt
FLK-II900 DEMO is an acoustic imager. The ii900-series acoustic imager lets technicians see sound as they scan hoses, fittings, and connections for leaks. Its built-in acoustic array of tiny sensitive microphones generates a spectrum of decibel levels per frequency. Based on this output, an algorithm calculates a sound image, known as SoundMap™ that is superimposed on a visual image. The SoundMap is automatically adapted depending on the frequency level selected so that background noise is filtered out, making it incredibly simple to detect compressed gas leaks. Finally a better way to detect compressed air, gas, steam and vacuum leaks. Plus, the ii910 provides increased sensitivity to detect leaks that are smaller or farther away.
- Frequency range from 2KHz to 52KHz
- Detection range 0.5m to <gt/>70m (1.6 to <gt/>230 feet)
- Field of view 63°±5°, 25 FPS nominal frame rate
- Built-in digital camera (1.2MP, 3 x digital zoom, fixed lens)
- 7" LCD with backlight, sunlight readable, 1280 x 800 resolution with capacitive touchscreen
- LeakQ™ leak size and cost estimation
- 20GB (<gt/>5000 pictures / <gt/>999 videos) image storage capacity
- USB-C for data transfer
- IP40 rated, 2 year warranty
- Size (H x W x L) is 186mm x 322mm x 68mm
Innehåll
Fluke ii900 Industrial Acoustic Imager, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs USB cable, Rugged, hard carrying case, one rubber array cover, Adjustable hand strap and neck strap.
Kommentarer
A 30% discount has been applied to this SKU, and the offer is valid until stock lasts.
Tekniska specifikationer
50m
1280 x 800 Pixels
2kHz to 52kHz
ii900 Series
7"
63°
0.005 CMF Leak @ 100psi from up to 10m (32.8ft) or 2.5 cm3/sec leak @ 7 bar from up to 10m (32.8ft)
No SVHC (15-Jun-2015)
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Romania
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
Certifikat för produktefterlevnad